Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAGVLB208.A.07.0100AOCopy
Newark Part No.05AN3973
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.670 |
| 5+ | $51.540 |
| 10+ | $50.370 |
| 25+ | $49.780 |
| 50+ | $49.210 |
| 100+ | $46.900 |
Price for:Each
Minimum: 1
Multiple: 1
$52.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAGVLB208.A.07.0100AOCopy
Newark Part No.05AN3973
Antenna BandMulti Band
Antenna TypePatch
Frequency Range1.17645GHz, 1.561GHz, 1.57542GHz, 1.57524GHz
VSWR2:1, 1.5:1
Gain0.01dBi, 0.15dBi
Antenna MountingI-Pex MHFI Connector
Product Range-
ProtocolBeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Multi Band
Frequency Range
1.17645GHz, 1.561GHz, 1.57542GHz, 1.57524GHz
Gain
0.01dBi, 0.15dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular
Antenna Type
Patch
VSWR
2:1, 1.5:1
Antenna Mounting
I-Pex MHFI Connector
Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
