Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoALA.01.07.0095ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ8140
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.390 |
| 5+ | $32.810 |
| 10+ | $31.220 |
| 25+ | $30.510 |
| 50+ | $29.790 |
| 100+ | $28.190 |
| 250+ | $27.330 |
Price for:Each
Minimum: 1
Multiple: 1
$34.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoALA.01.07.0095ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ8140
Technical Datasheet
Antenna TypeLoop
Frequency Min-
Frequency Max1.575GHz
Antenna MountingAdhesive / Screw
Gain3.1dBi
VSWR2
Input Power-
Input Impedance-
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Loop
Frequency Max
1.575GHz
Gain
3.1dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Adhesive / Screw
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
