Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoCAB.616Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ3179
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 10+ | $5.650 |
| 25+ | $5.330 |
| 50+ | $5.110 |
| 100+ | $4.900 |
| 250+ | $4.750 |
| 500+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.616Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ3179
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to 90° MHFI Plug
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.37mm
Connector Type ASMA Bulkhead Jack
Connector Type B90° MHFI Plug
Impedance50ohm
Jacket ColorBlack, Grey
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° MHFI Plug
Cable Length - Metric
100mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.37mm
Connector Type B
90° MHFI Plug
Jacket Color
Black, Grey
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
