Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoCAB.718Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ3183
Your Part Number
24 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.840 |
| 10+ | $5.940 |
| 25+ | $5.610 |
| 50+ | $5.380 |
| 100+ | $5.150 |
| 250+ | $4.810 |
| 500+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.718Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ3183
Technical Datasheet
Cable Length - Imperial7.9"
Cable Length - Imperial7.9"
Connector to Connector90° U.FL Plug to SMA Bulkhead Jack
Cable Length - Metric200mm
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Right Angle Plug
Connector Type ASMA Bulkhead Jack
Connector Type BU.FL Plug, 90°
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Impedance50ohm
Jacket ColorGrey
Product Range-
Technical Specifications
Cable Length - Imperial
7.9"
Connector to Connector
90° U.FL Plug to SMA Bulkhead Jack
Cable Length - Metric
200mm
Connector Type A
U.FL Right Angle Plug
Connector Type B
U.FL Plug, 90°
Impedance
50ohm
Jacket Color
Grey
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Coaxial Cable Type
1.13mm
Connector Type A
SMA Bulkhead Jack
Connector Type B
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
