Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoCAB.951Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ3185
Your Part Number
117 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.210 |
| 5+ | $23.490 |
| 10+ | $21.970 |
| 25+ | $21.650 |
| 50+ | $21.330 |
| 100+ | $20.480 |
| 250+ | $19.560 |
Price for:Each
Minimum: 1
Multiple: 1
$25.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.951Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ3185
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorN-Type Jack to SMA Plug
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type AN-Type Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
N-Type Jack
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Jack to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Plug
Jacket Color
Brown
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
