Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoCAB.955Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ3187
Your Part Number
98 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.210 |
| 10+ | $22.640 |
| 25+ | $21.860 |
| 50+ | $21.080 |
| 100+ | $20.060 |
| 250+ | $18.510 |
| 500+ | $17.470 |
Price for:Each
Minimum: 1
Multiple: 1
$25.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.955Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ3187
Technical Datasheet
Connector to ConnectorN-Type Jack to SMA Plug
Cable Length - Imperial3.9"
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Cable Length - Metric100mm
Connector Type AN-Type Jack
Connector Type AN Type Jack
Connector Type BSMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBrown
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Jack to SMA Plug
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
N Type Jack
Connector Type B
SMA Plug
Jacket Color
Brown
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
N-Type Jack
Connector Type B
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
