Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoDBP.1567.S.A.50Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel07AM7357RL
Cut Tape07AM7357
Product RangeAirvu Filter Series
Your Part Number
949 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.110 | $4.11 |
| Total Price | $4.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoDBP.1567.S.A.50Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel07AM7357RL
Cut Tape07AM7357
Product RangeAirvu Filter Series
Technical Datasheet
Filter TypeBand Pass
No. of Pins2Pins
Filter Case / PackageSMD
No. of Pins2 Pin
Pass Band Frequency1567.5MHz
RF Filter ApplicationsGPS, GLONASS, BeiDou
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAirvu Filter Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Filter Type
Band Pass
Filter Case / Package
SMD
Pass Band Frequency
1567.5MHz
Operating Temperature Min
-40°C
Product Range
Airvu Filter Series
No. of Pins
2Pins
No. of Pins
2 Pin
RF Filter Applications
GPS, GLONASS, BeiDou
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
