Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoDXP.02.ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ3637
Your Part Number
1,216 In Stock
1,024 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.910 |
| 10+ | $14.130 |
| 25+ | $13.520 |
| 50+ | $13.100 |
| 100+ | $12.670 |
| 250+ | $12.160 |
| 500+ | $11.810 |
Price for:Each
Minimum: 1
Multiple: 1
$15.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoDXP.02.ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ3637
Technical Datasheet
No. of Pins8 Pin
Filter Case / PackageSMD
Frequency Band1.196GHz to 1.248GHz, 1.574GHz to 1.576GHz
Diplexer ApplicationsNavigation System
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Pins
8 Pin
Frequency Band
1.196GHz to 1.248GHz, 1.574GHz to 1.576GHz
Operating Temperature Min
-40°C
Product Range
-
Filter Case / Package
SMD
Diplexer Applications
Navigation System
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
