Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXP612.07.0095ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ9294
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.190 |
| 5+ | $13.500 |
| 10+ | $12.800 |
| 25+ | $12.330 |
| 50+ | $12.000 |
| 100+ | $11.670 |
| 250+ | $11.440 |
Price for:Each
Minimum: 1
Multiple: 1
$14.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP612.07.0095ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ9294
Technical Datasheet
Antenna TypePatch
Frequency Min1.164GHz
Frequency Max1.591GHz
Antenna MountingAdhesive
Gain4dBi
VSWR1.2
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.591GHz
Gain
4dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
1.164GHz
Antenna Mounting
Adhesive
VSWR
1.2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
