Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXP830.24.0100BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AK5319
Product RangeFreedom Series
Your Part Number
45 In Stock
199 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 10+ | $5.590 |
| 25+ | $5.450 |
| 50+ | $5.310 |
| 100+ | $5.170 |
| 250+ | $4.940 |
| 500+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP830.24.0100BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AK5319
Product RangeFreedom Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max5.8GHz
Antenna MountingMHF4 Connector
Gain4.66dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeFreedom Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.8GHz
Gain
4.66dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
MHF4 Connector
VSWR
-
Input Impedance
50ohm
Product Range
Freedom Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
