Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXUB66.54.0150CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AK5322
Product RangeMaximus Series
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 10+ | $9.350 |
| 25+ | $9.010 |
| 50+ | $8.660 |
| 100+ | $8.260 |
| 250+ | $8.130 |
| 500+ | $7.970 |
Price for:Each
Minimum: 1
Multiple: 1
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXUB66.54.0150CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AK5322
Product RangeMaximus Series
Technical Datasheet
Antenna Type5G/4G/3G/2G, NB-IoT, Cat-M, GNSS, WiFi, ISM
Frequency Min600MHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain4.8dBi
VSWR3
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeMaximus Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G/4G/3G/2G, NB-IoT, Cat-M, GNSS, WiFi, ISM
Frequency Max
6GHz
Gain
4.8dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
600MHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
Maximus Series
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
