Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoGA.110.101111Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC5772
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.980 |
| 10+ | $17.760 |
| 25+ | $17.150 |
| 50+ | $16.560 |
| 100+ | $15.950 |
| 250+ | $15.320 |
| 500+ | $15.010 |
Price for:Each
Minimum: 1
Multiple: 1
$20.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGA.110.101111Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC5772
Technical Datasheet
Antenna TypeWhip
Frequency Min2.4GHz
Frequency Max2.7GHz
Antenna MountingMagnetic
Gain2.9dBi
VSWR-
Input Power50W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
2.7GHz
Gain
2.9dBi
Input Power
50W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
Magnetic
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
