Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoGP.1575.18.4.A.02Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC5776
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 10+ | $4.400 |
| 25+ | $4.050 |
| 50+ | $3.840 |
| 100+ | $3.630 |
| 250+ | $3.130 |
| 500+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGP.1575.18.4.A.02Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC5776
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.575GHz
Antenna MountingAdhesive
Gain2.5dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.575GHz
Gain
2.5dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
