Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoGSA.8827R.A.101111Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ9387
Your Part Number
150 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.180 |
| 5+ | $27.720 |
| 10+ | $26.260 |
| 25+ | $25.820 |
| 50+ | $25.390 |
| 100+ | $24.950 |
| 250+ | $22.490 |
Price for:Each
Minimum: 1
Multiple: 1
$29.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGSA.8827R.A.101111Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ9387
Technical Datasheet
Antenna TypeI-Bar
Frequency Min698MHz
Frequency Max3.6GHz
Antenna MountingAdhesive
Gain3.42dBi
VSWR-
Input Power50W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
I-Bar
Frequency Max
3.6GHz
Gain
3.42dBi
Input Power
50W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
698MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
