Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoIAA.01.121111Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ3683
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.100 |
| 5+ | $62.010 |
| 10+ | $56.920 |
| 25+ | $55.260 |
| 50+ | $53.580 |
| 100+ | $51.920 |
Price for:Each
Minimum: 1
Multiple: 1
$67.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoIAA.01.121111Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ3683
Technical Datasheet
Antenna TypeIridium
Frequency Min1.616GHz
Frequency Max1.626GHz
Antenna MountingMagnetic
Gain3.7dBi
VSWR1.2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Iridium
Frequency Max
1.626GHz
Gain
3.7dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.616GHz
Antenna Mounting
Magnetic
VSWR
1.2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
