Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoISA.01.A.301111Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC5818
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.360 |
| 5+ | $34.370 |
| 10+ | $32.360 |
| 25+ | $31.540 |
| 50+ | $30.710 |
| 100+ | $29.070 |
| 250+ | $27.930 |
Price for:Each
Minimum: 1
Multiple: 1
$36.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoISA.01.A.301111Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC5818
Technical Datasheet
Antenna TypeI-Bar
Frequency Min400MHz
Frequency Max470MHz
Antenna MountingAdhesive
Gain0dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
I-Bar
Frequency Max
470MHz
Gain
0dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
400MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
