Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoISA.05.A.033822Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ9540
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.750 |
| 5+ | $43.750 |
| 10+ | $38.740 |
| 25+ | $38.300 |
| 50+ | $37.860 |
| 100+ | $37.420 |
| 250+ | $36.370 |
Price for:Each
Minimum: 1
Multiple: 1
$48.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoISA.05.A.033822Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ9540
Technical Datasheet
Antenna TypePatch
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive
Gain4.77dBi
VSWR5.9
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
928MHz
Gain
4.77dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
Adhesive
VSWR
5.9
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
