Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA990.A.001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AK0740
Product RangeGuardian MA990 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $379.270 |
| 5+ | $357.460 |
| 10+ | $335.660 |
| 25+ | $324.780 |
Price for:Each
Minimum: 1
Multiple: 1
$379.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA990.A.001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AK0740
Product RangeGuardian MA990 Series
Technical Datasheet
Antenna TypeCombo
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingAdhesive
Gain-2.9dB
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Linear
Product RangeGuardian MA990 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Combo
Frequency Max
5.925GHz
Gain
-2.9dB
Input Power
-
Antenna Polarization
Right Hand Circular, Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
Guardian MA990 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
