Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.910 |
| 10+ | $6.330 |
| 25+ | $5.940 |
| 50+ | $5.720 |
| 100+ | $5.500 |
| 250+ | $5.340 |
| 500+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPC29.07.0100ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AC6252
Product RangeTheStripe
Technical Datasheet
Antenna TypePCB
Frequency Min-
Frequency Max2.1GHz
Antenna MountingAdhesive / Screw
Gain1.43dBi
VSWR1.37
Input Power-
Input Impedance50ohm
Antenna PolarizationHorizontal
Product RangeTheStripe
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
2.1GHz
Gain
1.43dBi
Input Power
-
Antenna Polarization
Horizontal
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Adhesive / Screw
VSWR
1.37
Input Impedance
50ohm
Product Range
TheStripe
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

