Print Page
288 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.840 |
| 10+ | $8.400 |
| 25+ | $8.320 |
| 50+ | $8.240 |
| 100+ | $7.570 |
| 250+ | $7.270 |
| 500+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$9.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPC81.07.0100A.DBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC6253
Product RangeTheStripe
Technical Datasheet
Antenna TypePCB
Frequency Min868MHz
Frequency Max870MHz
Antenna MountingAdhesive
Gain-
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationHorizontal
Product RangeTheStripe
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
870MHz
Gain
-
Input Power
-
Antenna Polarization
Horizontal
SVHC
To Be Advised
Frequency Min
868MHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
TheStripe
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991.g
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

