Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.250 | $4.25 |
| Total Price | $4.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 50+ | $3.100 |
| 100+ | $2.840 |
| 250+ | $2.720 |
| 500+ | $2.670 |
| 1000+ | $2.620 |
| 2500+ | $2.570 |
| 5000+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPCS.68.ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel66AH6771RL
Cut Tape66AH6771
Product RangeReach
Technical Datasheet
Antenna TypePCB
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingSMD
Gain4dBi
VSWR3.5
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeReach
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
5.925GHz
Gain
4dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
SMD
VSWR
3.5
Input Impedance
50ohm
Product Range
Reach
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

