Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 10+ | $4.120 |
| 25+ | $3.930 |
| 50+ | $3.770 |
| 100+ | $3.600 |
| 250+ | $3.150 |
| 500+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPCS.86.A
Newark Part No.36AJ3951
Product RangeReach
Technical Datasheet
Antenna TypeCellular / 4G / 5G
Frequency Min791MHz
Frequency Max5.85GHz
Antenna MountingSMD
Gain0.728dBi
VSWR3
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeReach
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 4G / 5G
Frequency Max
5.85GHz
Gain
0.728dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
791MHz
Antenna Mounting
SMD
VSWR
3
Input Impedance
50ohm
Product Range
Reach
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate