Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoSDDCP.5900.25.10.A.08Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AC5498
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.040 |
| 5+ | $36.550 |
| 10+ | $31.140 |
| 25+ | $28.450 |
| 50+ | $26.650 |
| 100+ | $25.210 |
| 250+ | $23.370 |
Price for:Each
Minimum: 1
Multiple: 1
$41.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSDDCP.5900.25.10.A.08Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AC5498
Technical Datasheet
Antenna TypePatch
Frequency Min5.85GHz
Frequency Max5.925GHz
Antenna MountingAdhesive / Pin
Gain3.5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
5.925GHz
Gain
3.5dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
5.85GHz
Antenna Mounting
Adhesive / Pin
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
