Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTFX125.ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71AK8316
Product RangeInvisible Antenna Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.360 |
| 5+ | $62.320 |
| 10+ | $57.260 |
| 25+ | $54.730 |
| 50+ | $53.350 |
| 100+ | $51.960 |
Price for:Each
Minimum: 1
Multiple: 1
$67.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTFX125.ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71AK8316
Product RangeInvisible Antenna Series
Technical Datasheet
Antenna TypeGNSS
Frequency Min-
Frequency Max1.602GHz
Antenna MountingFakra Connector
Gain-9.88dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeInvisible Antenna Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.602GHz
Gain
-9.88dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Fakra Connector
VSWR
2
Input Impedance
50ohm
Product Range
Invisible Antenna Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
