Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTG.10R.A.0113Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ4552
Your Part Number
158 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.470 |
| 10+ | $13.700 |
| 25+ | $12.900 |
| 50+ | $12.110 |
| 100+ | $11.910 |
| 250+ | $11.280 |
| 500+ | $10.630 |
Price for:Each
Minimum: 1
Multiple: 1
$15.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTG.10R.A.0113Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ4552
Technical Datasheet
Antenna TypeCellular / 4G / 3G / 2G
Frequency Min700MHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR-
Input Power50W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 4G / 3G / 2G
Frequency Max
2.5GHz
Gain
3dBi
Input Power
50W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
700MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
