Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTG.31.8113Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AK4407
Your Part Number
169 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.330 |
| 10+ | $9.870 |
| 25+ | $9.790 |
| 50+ | $9.730 |
| 100+ | $9.660 |
| 250+ | $8.750 |
| 500+ | $8.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTG.31.8113Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AK4407
Technical Datasheet
Antenna Type5G / 4G / LTE / NB-IoT / Cat-M1 / GPS / WiFi
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingSMA Connector
Gain4.4dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / 4G / LTE / NB-IoT / Cat-M1 / GPS / WiFi
Frequency Max
5.925GHz
Gain
4.4dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
