Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTI.09.A.0111Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC6708
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.760 |
| 10+ | $11.870 |
| 25+ | $11.660 |
| 50+ | $11.450 |
| 100+ | $9.990 |
| 250+ | $9.860 |
| 500+ | $8.990 |
Price for:Each
Minimum: 1
Multiple: 1
$14.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTI.09.A.0111Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC6708
Technical Datasheet
Antenna TypeWhip
Frequency Min-
Frequency Max915MHz
Antenna MountingSMA Connector
Gain4dBi
VSWR1.8
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
915MHz
Gain
4dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
