Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
| 10+ | $10.940 |
| 25+ | $10.630 |
| 50+ | $9.590 |
| 100+ | $9.040 |
| 250+ | $7.950 |
| 500+ | $7.680 |
Price for:Each
Minimum: 1
Multiple: 1
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTI.89.B.2111Copy
Newark Part No.15AN2916
Antenna Band-
Antenna TypeTerminal
Frequency Range862MHz to 874MHz, 910MHz to 920MHz
VSWR-
Gain2.15dBi, 2.61dBi, 2.07dBi, 3.15dBi, 3.79dBi, 1.8dBi
Antenna MountingTerminal Mount / SMA Connector
Product Range-
ProtocolISM, LoRaWAN, Sigfox
Antenna Case / Package13mm x 180mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
Frequency Range
862MHz to 874MHz, 910MHz to 920MHz
Gain
2.15dBi, 2.61dBi, 2.07dBi, 3.15dBi, 3.79dBi, 1.8dBi
Product Range
-
Antenna Case / Package
13mm x 180mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Terminal
VSWR
-
Antenna Mounting
Terminal Mount / SMA Connector
Protocol
ISM, LoRaWAN, Sigfox
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
