Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoWSA.2400.A.101151Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ4605
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.850 |
| 10+ | $21.910 |
| 25+ | $21.680 |
| 50+ | $21.430 |
| 100+ | $20.020 |
| 250+ | $19.030 |
| 500+ | $18.600 |
Price for:Each
Minimum: 1
Multiple: 1
$24.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoWSA.2400.A.101151Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ4605
Technical Datasheet
Antenna TypeI-Bar
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingAdhesive
Gain2.18dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
I-Bar
Frequency Max
2.5GHz
Gain
2.18dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
