Print Page
1/2-0156-49-485
Tape, Bonding, Rubber Resin Pressure Sensitive Adhesive, Transparent, 16 mil (0.4 mm), 49 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 1/2-0156-49-485Copy |
| Newark Part No. | 99Y3064 |
| Product Range | TC485 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 13+ | $75.320 |
| 25+ | $70.650 |
| 50+ | $68.260 |
| 100+ | $64.660 |
| 250+ | $59.720 |
Price for:Each
Minimum: 13
Multiple: 13
$979.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 1/2-0156-49-485Copy |
| Newark Part No. | 99Y3064 |
| Product Range | TC485 Series |
| Technical Datasheet | |
| Tape Type | Bonding |
| Tape Backing Material | Rubber |
| Adhesive Type | Rubber Resin Pressure Sensitive Adhesive |
| Tape Length - Metric | 14.94m |
| Tape Length - Imperial | 49ft |
| Tape Colour | Transparent |
| Total Tape Thickness | 16 mil (0.4 mm) |
| Roll Length - Imperial | 49ft |
| Roll Length - Metric | 14.94m |
| Tape Width - Imperial | 0.5" |
| Tape Width - Metric | 12.7mm |
| Product Range | TC485 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TC485 is a solvent-free hot melt rubber resin pressure sensitive adhesive.
- Size: 0.5" x 49ft - 1 roll
- Short Length Tape Roll
- Color: Translucent
- Thickness (inches): 0.016
- Material: Rubber Resin Tape
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Bonding |
|---|---|
| Adhesive Type | Rubber Resin Pressure Sensitive Adhesive |
| Tape Length - Imperial | 49ft |
| Total Tape Thickness | 16 mil (0.4 mm) |
| Roll Length - Metric | 14.94m |
| Tape Width - Metric | 12.7mm |
| SVHC | No SVHC (25-Jun-2025) |
| Tape Backing Material | Rubber |
|---|---|
| Tape Length - Metric | 14.94m |
| Tape Colour | Transparent |
| Roll Length - Imperial | 49ft |
| Tape Width - Imperial | 0.5" |
| Product Range | TC485 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |