Print Page
1/2-36-2042-03
Tape, Protection, Silicone Adhesive, Grey, 3 mil (0.075 mm), 36 yard, 33 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 1/2-36-2042-03Copy |
| Newark Part No. | 99Y3079 |
| Product Range | 2042-03 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $79.170 |
| 8+ | $74.250 |
| 12+ | $71.750 |
| 28+ | $67.960 |
| 52+ | $62.770 |
| 100+ | $57.710 |
| 252+ | $53.190 |
Price for:Each
Minimum: 4
Multiple: 4
$316.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 1/2-36-2042-03Copy |
| Newark Part No. | 99Y3079 |
| Product Range | 2042-03 Series |
| Technical Datasheet | |
| Tape Type | Protection |
| Tape Backing Material | PTFE (Polytetrafluoroethylene) |
| Adhesive Type | Silicone Adhesive |
| Tape Length - Metric | 33m |
| Tape Length - Imperial | 36yard |
| Tape Colour | Grey |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 0.5" |
| Tape Width - Metric | 12.7mm |
| Product Range | 2042-03 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TapeCase Skived PTFE film tape 2042-03, is a Gray 4.5 mil industrial grade film tape that provides a thin conformable surface with a low coefficient of friction. When applied, this product creates an excellent release surface suitable for packaging equipment, heat sealing machines, roll coverings on plastic extruders, and guide rails. This product additionally provides high temperature performance, chemical inertness, and non-toxic tape construction.
- Size: 0.5" x 36yd - 1 roll
- Tape Roll
- Color: Gray
- Thickness (inches): 0.0045
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Protection |
|---|---|
| Adhesive Type | Silicone Adhesive |
| Tape Length - Imperial | 36yard |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 12.7mm |
| SVHC | No SVHC (25-Jun-2025) |
| Tape Backing Material | PTFE (Polytetrafluoroethylene) |
|---|---|
| Tape Length - Metric | 33m |
| Tape Colour | Grey |
| Roll Length - Imperial | 36yard |
| Tape Width - Imperial | 0.5" |
| Product Range | 2042-03 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |