Print Page
1/2-5-GCA
Tape, High Temperature Silicone Adhesive, Aluminum, Non-Conductive, 6.8 mil (0.17 mm), 5 yard
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No1/2-5-GCACopy
Newark Part No.99Y5643
Product RangeGCA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $8.720 |
| 50+ | $8.050 |
| 100+ | $7.590 |
| 200+ | $7.150 |
| 500+ | $6.700 |
Price for:Each
Minimum: 25
Multiple: 25
$218.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1/2-5-GCACopy
Newark Part No.99Y5643
Product RangeGCA Series
Technical Datasheet
Adhesive TypeHigh Temperature Silicone Adhesive
Tape Backing MaterialAluminium Foil
Tape TypeAluminum
Tape Length - Metric4.6m
Tape Length - Imperial5yard
ConductivityNon-Conductive
Tape ColourSilver
Total Tape Thickness6.8 mil (0.17 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product RangeGCA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TC955 is a high performance heat reflective aluminum backed glass cloth, single coated with a high temperature silicone adhesive.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0068
- Material: Aluminum
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
High Temperature Silicone Adhesive
Tape Type
Aluminum
Tape Length - Imperial
5yard
Tape Colour
Silver
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
GCA Series
Tape Backing Material
Aluminium Foil
Tape Length - Metric
4.6m
Conductivity
Non-Conductive
Total Tape Thickness
6.8 mil (0.17 mm)
Roll Length - Metric
4.6m
Tape Width - Metric
12.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate