Print Page
1/2-5-MPFT-BLACK
Tape, Film Tape, Acrylic Adhesive, Black, 1 mil (0.025 mm), 5 yard, 4.6 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No1/2-5-MPFT-BLACKCopy
Newark Part No.99Y3094
Product RangeMPFT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 97+ | $3.610 |
| 100+ | $3.220 |
Price for:Each
Minimum: 97
Multiple: 97
$350.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1/2-5-MPFT-BLACKCopy
Newark Part No.99Y3094
Product RangeMPFT Series
Technical Datasheet
Tape TypeFilm Tape
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeAcrylic Adhesive
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Tape ColourBlack
Total Tape Thickness1 mil (0.025 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product RangeMPFT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1.0 mil metalized polyester film with brilliant, vibrant mirror-like finish; coated with an aggressive long lasting acrylic adhesive system. Tapes have excellent chemical and thermal stability. Silver can be qualified to meet Federal Specification L-T-100B, Type II.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Material: MPFT
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Film Tape
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
1 mil (0.025 mm)
Roll Length - Metric
4.6m
Tape Width - Metric
12.7mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
PET (Polyester) Film
Tape Length - Metric
4.6m
Tape Colour
Black
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
MPFT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate