Print Page
1/4-36-SG05-03
Tape, Silicone Adhesive, Brown, 4.7 mil (0.12 mm), 36 yard, 32.92 m, 0.25 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 1/4-36-SG05-03Copy |
| Newark Part No. | 99Y5720 |
| Product Range | SG05-03 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 7+ | $58.880 |
| 14+ | $42.530 |
| 35+ | $26.170 |
| 70+ | $24.340 |
Price for:Each
Minimum: 7
Multiple: 7
$412.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 1/4-36-SG05-03Copy |
| Newark Part No. | 99Y5720 |
| Product Range | SG05-03 Series |
| Technical Datasheet | |
| Tape Type | Packaging |
| Adhesive Type | Silicone Adhesive |
| Tape Backing Material | Fibreglass, PTFE (Polytetrafluoroethylene) |
| Tape Length - Metric | 32.92m |
| Tape Length - Imperial | 36yard |
| Total Tape Thickness | 4.7 mil (0.12 mm) |
| Tape Colour | Brown |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 32.92m |
| Tape Width - Imperial | 0.25" |
| Tape Width - Metric | 6.35mm |
| Product Range | SG05-03 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
SG05-03 is a fiberglass fabric impregnated with PTFE (polytetraflouroethylene) dispersion and coated with high-temperature, pressure-sensitive silicone adhesive
- Size: 0.25" x 36yd - 1 roll
- Tape Roll
- Color: Brown
- Material: PTFE-Coated Fiberglass Fabric
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Packaging |
|---|---|
| Tape Backing Material | Fibreglass, PTFE (Polytetrafluoroethylene) |
| Tape Length - Imperial | 36yard |
| Tape Colour | Brown |
| Roll Length - Metric | 32.92m |
| Tape Width - Metric | 6.35mm |
| SVHC | No SVHC (25-Jun-2025) |
| Adhesive Type | Silicone Adhesive |
|---|---|
| Tape Length - Metric | 32.92m |
| Total Tape Thickness | 4.7 mil (0.12 mm) |
| Roll Length - Imperial | 36yard |
| Tape Width - Imperial | 0.25" |
| Product Range | SG05-03 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |