Print Page
1.5-5-204-3
Tape, Silicone Adhesive, PTFE (Polytetrafluoroethylene), Gray, 3 mil (0.075 mm), 5 yard, 4.57 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No1.5-5-204-3Copy
Newark Part No.99Y5454
Product Range204-3 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 8+ | $38.890 |
| 10+ | $37.750 |
| 25+ | $36.600 |
| 50+ | $35.460 |
| 100+ | $34.320 |
| 200+ | $32.040 |
Price for:Each
Minimum: 8
Multiple: 8
$311.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1.5-5-204-3Copy
Newark Part No.99Y5454
Product Range204-3 Series
Technical Datasheet
Tape TypeElectrical Insulation
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Tape ColourGray
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product Range204-3 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase PTFE film tape 204-3 is a pressure sensitive tape constructed with Skived PTFE film and high temperature silicone adhesive. This tape is used in electrical applications such as coil wraps, separators, transformers, slot liners, and harness wrapping when good insulation and heat resistant properties are needed. They are also used in mechanical applications requiring high temperature resistance, a low friction surface, or a non-stick surface.
- Size: 1.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Gray
- Thickness (inches): 0.006
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
38.1mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Length - Metric
4.6m
Tape Colour
Gray
Roll Length - Imperial
5yard
Tape Width - Imperial
1.5"
Product Range
204-3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate