Print Page
1-5-RU
Tape, Protection & Antifriction, Silicone Adhesive, Rose, 3.5 mil (0.088 mm), 5 yard, 4.6 m
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $138.970 |
| 6+ | $127.150 |
| 10+ | $120.610 |
| 26+ | $112.690 |
| 50+ | $104.410 |
| 100+ | $97.180 |
Price for:Each
Minimum: 2
Multiple: 2
$277.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 1-5-RUCopy |
| Newark Part No. | 99Y5529 |
| Product Range | RU Series |
| Technical Datasheet | |
| Tape Type | Protection & Antifriction |
| Tape Backing Material | PTFE (Polytetrafluoroethylene) |
| Adhesive Type | Silicone Adhesive |
| Tape Length - Metric | 4.6m |
| Tape Length - Imperial | 5yard |
| Tape Colour | Rose |
| Total Tape Thickness | 3.5 mil (0.088 mm) |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.6m |
| Tape Width - Imperial | 1" |
| Tape Width - Metric | 25.4mm |
| Product Range | RU Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TapeCase Rose colored Rulon film tape RU, is a 10 mil industrial grade, patented, PTFE filled film mated to silicone adhesive. This product provides a conformable surface with a low coefficient of friction. The patented Rulon backing offers the added benefit of exceptional abrasion resistance, self lubrication, and chemical inertness.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Red
- Material: Film-Rulon
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Protection & Antifriction |
|---|---|
| Adhesive Type | Silicone Adhesive |
| Tape Length - Imperial | 5yard |
| Total Tape Thickness | 3.5 mil (0.088 mm) |
| Roll Length - Metric | 4.6m |
| Tape Width - Metric | 25.4mm |
| SVHC | No SVHC (25-Jun-2025) |
| Tape Backing Material | PTFE (Polytetrafluoroethylene) |
|---|---|
| Tape Length - Metric | 4.6m |
| Tape Colour | Rose |
| Roll Length - Imperial | 5yard |
| Tape Width - Imperial | 1" |
| Product Range | RU Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
