Print Page
12SQ-15-KHN-1-966
Tape, Polyimide, Square, 1 mil (0.025 mm)
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 12SQ-15-KHN-1-966Copy |
| Newark Part No. | 99Y5863 |
| Product Range | KHN-1-SS966 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $269.310 |
| 10+ | $240.640 |
| 25+ | $209.960 |
| 50+ | $193.730 |
Price for:Pack of 15
Minimum: 1
Multiple: 1
$269.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 12SQ-15-KHN-1-966Copy |
| Newark Part No. | 99Y5863 |
| Product Range | KHN-1-SS966 Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Patch Type | Polyimide |
| Form Factor | Square |
| Tape Colour | - |
| Total Tape Thickness | 1 mil (0.025 mm) |
| Tape Backing Material | - |
| Tape Width - Imperial | 12" |
| Tape Width - Metric | 304.8mm |
| Tape Length - Imperial | 12" |
| Tape Length - Metric | 304.8mm |
| Tape Diameter - Imperial | - |
| Tape Diameter - Metric | - |
| Product Range | KHN-1-SS966 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
HN Film can be metallized, punched, or formed. It is the recommended choice for applications that require polyimide film with an excellent balance of properties over a wide range of temperatures.
- Size: 12" x 12" - 15/pack
- Diecut Shape: Square
- Color: Amber
- Material: Kapton Film
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Form Factor | Square |
| Total Tape Thickness | 1 mil (0.025 mm) |
| Tape Width - Imperial | 12" |
| Tape Length - Imperial | 12" |
| Tape Diameter - Imperial | - |
| Product Range | KHN-1-SS966 Series |
| Patch Type | Polyimide |
|---|---|
| Tape Colour | - |
| Tape Backing Material | - |
| Tape Width - Metric | 304.8mm |
| Tape Length - Metric | 304.8mm |
| Tape Diameter - Metric | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |