Print Page
175-2 X 60YD
Tape, Cloth, Natural Rubber Adhesive, White, 10.5 mil (0.266 mm), 60 yard, 54.8 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No175-2 X 60YDCopy
Newark Part No.99Y3402
Product Range175 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 8+ | $35.510 |
| 16+ | $32.860 |
| 40+ | $31.290 |
| 80+ | $29.520 |
Price for:Each
Minimum: 8
Multiple: 8
$284.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No175-2 X 60YDCopy
Newark Part No.99Y3402
Product Range175 Series
Tape TypeCloth
Tape Backing MaterialCloth
Adhesive TypeNatural Rubber Adhesive
Tape Length - Metric0.92m
Tape Length - Imperial60yard
Tape ColourWhite
Total Tape Thickness10.5 mil (0.266 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.8m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range175 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
175 is a cotton cloth, single coated with a natural rubber adhesive. The cotton cloth substrate is very conformable. Exceptionally good electrical tape with a non-thermosetting adhesive. Ideal for surfaces requiring a high degree of stain or corrosion resistance.
- Size: 2" x 60yd - 1 roll
- Tape Roll
- Color: White
- Thickness (inches): 0.0105
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Cloth
Adhesive Type
Natural Rubber Adhesive
Tape Length - Imperial
60yard
Total Tape Thickness
10.5 mil (0.266 mm)
Roll Length - Metric
54.8m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Cloth
Tape Length - Metric
0.92m
Tape Colour
White
Roll Length - Imperial
60yard
Tape Width - Imperial
2"
Product Range
175 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate