Print Page
2-15-SG05-03-SQUARES
Tape, Silicone Adhesive, Packing & Parcel, Square, Brown, 4.7 mil (0.12 mm)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No2-15-SG05-03-SQUARESCopy
Newark Part No.99Y5912
Product RangeSG05-03 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 12+ | $18.300 |
| 25+ | $17.730 |
| 50+ | $17.150 |
| 100+ | $16.580 |
| 250+ | $16.010 |
Price for:Pack of 15
Minimum: 12
Multiple: 12
$219.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No2-15-SG05-03-SQUARESCopy
Newark Part No.99Y5912
Product RangeSG05-03 Series
Technical Datasheet
Tape TypePackaging
Adhesive TypeSilicone Adhesive
Patch TypePacking & Parcel
Form FactorSquare
Tape ColourBrown
Total Tape Thickness4.7 mil (0.12 mm)
Tape Backing Material-
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Tape Length - Imperial2"
Tape Length - Metric50.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeSG05-03 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SG05-03 is a fiberglass fabric impregnated with PTFE (polytetraflouroethylene) dispersion and coated with high-temperature, pressure-sensitive silicone adhesive
- Size: 2" x 2" - 15/roll
- Diecut Shape: Square
- Color: Brown
- Material: PTFE-Coated Fiberglass Fabric
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Packaging
Patch Type
Packing & Parcel
Tape Colour
Brown
Tape Backing Material
-
Tape Width - Metric
50.8mm
Tape Length - Metric
50.8mm
Tape Diameter - Metric
-
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Silicone Adhesive
Form Factor
Square
Total Tape Thickness
4.7 mil (0.12 mm)
Tape Width - Imperial
2"
Tape Length - Imperial
2"
Tape Diameter - Imperial
-
Product Range
SG05-03 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate