Print Page
2-36-134-5
Tape, Protection, Silicone Adhesive, 5 mil (0.127 mm), 36 yard, 33 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 2-36-134-5Copy |
| Newark Part No. | 99Y5929 |
| Product Range | 134-5 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $194.330 |
| 6+ | $129.550 |
| 10+ | $125.020 |
| 26+ | $120.480 |
| 50+ | $118.070 |
| 100+ | $115.660 |
Price for:Each
Minimum: 2
Multiple: 2
$388.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 2-36-134-5Copy |
| Newark Part No. | 99Y5929 |
| Product Range | 134-5 Series |
| Technical Datasheet | |
| Tape Type | Protection |
| Tape Backing Material | Fibreglass, PTFE (Polytetrafluoroethylene) |
| Adhesive Type | Silicone Adhesive |
| Tape Length - Metric | 33m |
| Tape Length - Imperial | 36yard |
| Tape Colour | - |
| Total Tape Thickness | 5 mil (0.127 mm) |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 2" |
| Tape Width - Metric | 50.8mm |
| Product Range | 134-5 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TapeCase abrasion resistant fiberglass tape coated with PTFE 134-5, is a 5 mil pressure sensitive tape produced from PTFE impregnated glass fabric that is coated with a high temperature silicone adhesive. The PTFE provides a smooth anti-stick surface while the glass fabric provides strength and dimensional stability. This tape is primarily used in mechanical applications such as heat sealing bars, conveyor belt coverings, and gaskets/seals.
- Size: 2" x 36yd - 1 roll
- Tape Roll
- Color: Tan
- Thickness (inches): 0.007
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Protection |
|---|---|
| Adhesive Type | Silicone Adhesive |
| Tape Length - Imperial | 36yard |
| Total Tape Thickness | 5 mil (0.127 mm) |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 50.8mm |
| SVHC | No SVHC (25-Jun-2025) |
| Tape Backing Material | Fibreglass, PTFE (Polytetrafluoroethylene) |
|---|---|
| Tape Length - Metric | 33m |
| Tape Colour | - |
| Roll Length - Imperial | 36yard |
| Tape Width - Imperial | 2" |
| Product Range | 134-5 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |