Print Page
2-5-403-5BNC
Tape, Elastomeric Adhesive, Black, 5 mil (0.127 mm), 5 yard, 4.57 m, 2 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 2-5-403-5BNCCopy |
| Newark Part No. | 99Y5975 |
| Product Range | 403-5BNC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 9+ | $28.030 |
| 18+ | $25.930 |
| 45+ | $24.700 |
| 90+ | $23.300 |
Price for:Each
Minimum: 9
Multiple: 9
$252.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 2-5-403-5BNCCopy |
| Newark Part No. | 99Y5975 |
| Product Range | 403-5BNC Series |
| Technical Datasheet | |
| Tape Type | Antistatic |
| Adhesive Type | Elastomeric Adhesive |
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Length - Metric | 4.6m |
| Total Tape Thickness | 5 mil (0.127 mm) |
| Tape Length - Imperial | 5yard |
| Tape Colour | Black |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.57m |
| Tape Width - Imperial | 2" |
| Tape Width - Metric | 50.8mm |
| Product Range | 403-5BNC Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TapeCase antistatic UHMW polyethylene tape 403-5bnc, is a black, non-conductive ultra high molecular weight (UHMW) polyethylene film with an aggressive elastomeric adhesive. The UHMW film provides an excellent low friction, non-stick surface, similar to PTFE. These tapes are used primarily in mechanical applications such as chute liners, wear pads, and guide rails. They are also used as guide surfaces or pads on gliding items such as a computer mouse.
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Thickness (inches): 0.01
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Antistatic |
|---|---|
| Tape Backing Material | PE (Polyethylene) Film |
| Total Tape Thickness | 5 mil (0.127 mm) |
| Tape Colour | Black |
| Roll Length - Metric | 4.57m |
| Tape Width - Metric | 50.8mm |
| SVHC | No SVHC (25-Jun-2025) |
| Adhesive Type | Elastomeric Adhesive |
|---|---|
| Tape Length - Metric | 4.6m |
| Tape Length - Imperial | 5yard |
| Roll Length - Imperial | 5yard |
| Tape Width - Imperial | 2" |
| Product Range | 403-5BNC Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |