Print Page
2-5-SG05-03
Tape, Silicone Adhesive, Brown, 4.7 mil (0.12 mm), 5 yard, 4.75 m, 2 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No2-5-SG05-03Copy
Newark Part No.99Y5953
Product RangeSG05-03 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $61.070 |
| 10+ | $59.220 |
| 25+ | $57.370 |
| 50+ | $55.510 |
| 100+ | $53.660 |
| 250+ | $51.810 |
Price for:Each
Minimum: 4
Multiple: 4
$244.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No2-5-SG05-03Copy
Newark Part No.99Y5953
Product RangeSG05-03 Series
Technical Datasheet
Tape TypePackaging
Adhesive TypeSilicone Adhesive
Tape Backing MaterialFibreglass, PTFE (Polytetrafluoroethylene)
Tape Length - Metric4.75m
Tape Length - Imperial5yard
Total Tape Thickness4.7 mil (0.12 mm)
Tape ColourBrown
Roll Length - Imperial5yard
Roll Length - Metric4.75m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeSG05-03 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SG05-03 is a fiberglass fabric impregnated with PTFE (polytetraflouroethylene) dispersion and coated with high-temperature, pressure-sensitive silicone adhesive
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Brown
- Material: PTFE-Coated Fiberglass Fabric
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Packaging
Tape Backing Material
Fibreglass, PTFE (Polytetrafluoroethylene)
Tape Length - Imperial
5yard
Tape Colour
Brown
Roll Length - Metric
4.75m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Silicone Adhesive
Tape Length - Metric
4.75m
Total Tape Thickness
4.7 mil (0.12 mm)
Roll Length - Imperial
5yard
Tape Width - Imperial
2"
Product Range
SG05-03 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate