Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 8+ | $29.160 |
| 16+ | $26.980 |
| 40+ | $25.700 |
| 80+ | $24.240 |
Price for:Each
Minimum: 8
Multiple: 8
$233.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 2B-6-1Copy |
| Newark Part No. | 99Y6038 |
| Product Range | 2B Series |
| Technical Datasheet | |
| Tape Type | Masking |
| Adhesive Type | Silicone Adhesive |
| Tape Backing Material | Polyimide Film |
| Tape Length - Metric | 914.4mm |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Tape Length - Imperial | 1yard |
| Tape Colour | Amber |
| Roll Length - Imperial | 1yard |
| Roll Length - Metric | 914.4mm |
| Tape Width - Imperial | 6" |
| Tape Width - Metric | 152.4mm |
| Product Range | 2B Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
2 mils polyimide film with silicone adhesive for high temperature, high performance masking applications.
- Size: 6" x 1yd - 1 roll
- Short Length Tape Roll
- Color: Amber
- Thickness (inches): 0.0035
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Masking |
|---|---|
| Tape Backing Material | Polyimide Film |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Tape Colour | Amber |
| Roll Length - Metric | 914.4mm |
| Tape Width - Metric | 152.4mm |
| SVHC | No SVHC (25-Jun-2025) |
| Adhesive Type | Silicone Adhesive |
|---|---|
| Tape Length - Metric | 914.4mm |
| Tape Length - Imperial | 1yard |
| Roll Length - Imperial | 1yard |
| Tape Width - Imperial | 6" |
| Product Range | 2B Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
