Print Page
3-36-2302-20
Tape, Acrylic Adhesive, Natural, 21.5 mil (0.546 mm), 36 yard, 32.92 m, 3 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 3-36-2302-20Copy |
| Newark Part No. | 99Y3628 |
| Product Range | 2302-20 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $784.030 |
| 5+ | $739.300 |
| 10+ | $706.000 |
| 25+ | $664.620 |
| 50+ | $620.870 |
Price for:Each
Minimum: 1
Multiple: 1
$784.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 3-36-2302-20Copy |
| Newark Part No. | 99Y3628 |
| Product Range | 2302-20 Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Tape Backing Material | PE (Polyethylene) Film |
| Adhesive Type | Acrylic Adhesive |
| Tape Length - Metric | 33m |
| Total Tape Thickness | 21.5 mil (0.546 mm) |
| Tape Length - Imperial | 36yard |
| Tape Colour | Natural |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 32.92m |
| Tape Width - Imperial | 3" |
| Tape Width - Metric | 76.2mm |
| Product Range | 2302-20 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TapeCase UHMW polyolefin film tape 2302-20, is a natural colored 11.5 mil industrial grade film tape that provides an abrasion resistant surface with a low coefficient of friction. Providing abrasion resistance, anti-stick, and anti-friction at temperatures up to 225F, this product is suitable for lining chutes and conveyors. Constructed from a polyolefin backing mated to an acrylic adhesive, this product offers a more economical than PTFE tapes.
- Size: 3" x 36yd - 1 roll
- Tape Roll
- Color: clear
- Thickness (inches): 0.0215
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Adhesive Type | Acrylic Adhesive |
| Total Tape Thickness | 21.5 mil (0.546 mm) |
| Tape Colour | Natural |
| Roll Length - Metric | 32.92m |
| Tape Width - Metric | 76.2mm |
| SVHC | No SVHC (25-Jun-2025) |
| Tape Backing Material | PE (Polyethylene) Film |
|---|---|
| Tape Length - Metric | 33m |
| Tape Length - Imperial | 36yard |
| Roll Length - Imperial | 36yard |
| Tape Width - Imperial | 3" |
| Product Range | 2302-20 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |