Print Page
3-36-423-10
Tape, Acrylic Adhesive, 1.8 mil (0.045 mm), 36 yard, 32.92 m, 3 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 3-36-423-10Copy |
| Newark Part No. | 99Y3629 |
| Product Range | 423-10 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $202.870 |
| 5+ | $171.650 |
| 10+ | $165.640 |
| 25+ | $159.630 |
| 50+ | $156.440 |
Price for:Each
Minimum: 1
Multiple: 1
$202.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 3-36-423-10Copy |
| Newark Part No. | 99Y3629 |
| Product Range | 423-10 Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Adhesive Type | Acrylic Adhesive |
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Length - Metric | 32.92m |
| Total Tape Thickness | 1.8 mil (0.045 mm) |
| Tape Length - Imperial | 36yard |
| Tape Colour | - |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 32.92m |
| Tape Width - Imperial | 3" |
| Tape Width - Metric | 76.2mm |
| Product Range | 423-10 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TapeCase UHMW polyethylene tape 423-10 is a pressure sensitive tape constructed with ultra high molecular weight polyethylene (UHMW) film and an aggressive permanent acrylic adhesive. The UHMW film provides an excellent low friction, non-stick surface similar to PTFE. The film has a very high tensile strength and abrasion resistance. Common applications include chute liners, wear pads and guide rails.
- Size: 3" x 36yd - 1 roll
- Tape Roll
- Color: clear
- Thickness (inches): 0.0118
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Tape Backing Material | PE (Polyethylene) Film |
| Total Tape Thickness | 1.8 mil (0.045 mm) |
| Tape Colour | - |
| Roll Length - Metric | 32.92m |
| Tape Width - Metric | 76.2mm |
| SVHC | No SVHC (25-Jun-2025) |
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Tape Length - Metric | 32.92m |
| Tape Length - Imperial | 36yard |
| Roll Length - Imperial | 36yard |
| Tape Width - Imperial | 3" |
| Product Range | 423-10 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |