Print Page
3-5-134-10
Tape, Protection, Silicone Adhesive, 10 mil (0.254 mm), 5 yard, 4.6 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 3-5-134-10Copy |
| Newark Part No. | 99Y6116 |
| Product Range | 134-10 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $103.480 |
| 6+ | $94.680 |
| 12+ | $89.810 |
| 27+ | $83.920 |
| 51+ | $77.750 |
| 102+ | $72.360 |
Price for:Each
Minimum: 3
Multiple: 3
$310.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 3-5-134-10Copy |
| Newark Part No. | 99Y6116 |
| Product Range | 134-10 Series |
| Technical Datasheet | |
| Tape Type | Protection |
| Tape Backing Material | Fibreglass, PTFE (Polytetrafluoroethylene) |
| Adhesive Type | Silicone Adhesive |
| Tape Length - Metric | 4.6m |
| Tape Length - Imperial | 5yard |
| Tape Colour | - |
| Total Tape Thickness | 10 mil (0.254 mm) |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.6m |
| Tape Width - Imperial | 3" |
| Tape Width - Metric | 76.2mm |
| Product Range | 134-10 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TapeCase abrasion resistant fiberglass tape coated with PTFE 134-10, is a 10 mil pressure sensitive tape produced from PTFE impregnated glass fabric that is coated with a high temperature silicone adhesive. The PTFE provides a smooth anti-stick surface while the glass fabric provides strength and dimensional stability. This tape is primarily used in mechanical applications such as heat sealing bars, conveyor belt coverings, and gaskets/seals.
- Size: 3" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Tan
- Thickness (inches): 0.012
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Protection |
|---|---|
| Adhesive Type | Silicone Adhesive |
| Tape Length - Imperial | 5yard |
| Total Tape Thickness | 10 mil (0.254 mm) |
| Roll Length - Metric | 4.6m |
| Tape Width - Metric | 76.2mm |
| SVHC | No SVHC (25-Jun-2025) |
| Tape Backing Material | Fibreglass, PTFE (Polytetrafluoroethylene) |
|---|---|
| Tape Length - Metric | 4.6m |
| Tape Colour | - |
| Roll Length - Imperial | 5yard |
| Tape Width - Imperial | 3" |
| Product Range | 134-10 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |