Print Page
4-5-SG05-10
Tape, Protection, Silicone Adhesive, Brown, 11.7 mil (0.3 mm), 5 yard, 4.75 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No4-5-SG05-10Copy
Newark Part No.99Y6540
Product RangeSG05-10 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $196.920 |
| 5+ | $192.830 |
| 10+ | $188.760 |
| 20+ | $184.690 |
| 50+ | $180.610 |
| 100+ | $176.540 |
Price for:Each
Minimum: 1
Multiple: 1
$196.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No4-5-SG05-10Copy
Newark Part No.99Y6540
Product RangeSG05-10 Series
Technical Datasheet
Tape TypeProtection
Tape Backing MaterialFibreglass, PTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric4.75m
Tape Length - Imperial5yard
Tape ColourBrown
Total Tape Thickness11.7 mil (0.3 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.75m
Tape Width - Imperial4"
Tape Width - Metric101.6mm
Product RangeSG05-10 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SG05-10 is a fiberglass fabric impregnated with PTFE (polytetraflouroethylene) dispersion and coated with high-temperature, pressure-sensitive silicone adhesive
- Size: 4" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Brown
- Material: PTFE-Coated Fiberglass Fabric
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protection
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
11.7 mil (0.3 mm)
Roll Length - Metric
4.75m
Tape Width - Metric
101.6mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Fibreglass, PTFE (Polytetrafluoroethylene)
Tape Length - Metric
4.75m
Tape Colour
Brown
Roll Length - Imperial
5yard
Tape Width - Imperial
4"
Product Range
SG05-10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate