Print Page
5-50-KHN-1
Tape, 1 mil (0.025 mm), 50 ft, 15.24 m, 5 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 5-50-KHN-1Copy |
| Newark Part No. | 99Y6873 |
| Product Range | KHN-1 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $76.470 |
| 6+ | $71.720 |
| 12+ | $69.300 |
| 27+ | $65.650 |
| 51+ | $60.630 |
| 102+ | $55.750 |
| 252+ | $51.380 |
Price for:Each
Minimum: 3
Multiple: 3
$229.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 5-50-KHN-1Copy |
| Newark Part No. | 99Y6873 |
| Product Range | KHN-1 Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Tape Backing Material | Polyimide Film |
| Tape Length - Metric | 15.24m |
| Total Tape Thickness | 1 mil (0.025 mm) |
| Tape Length - Imperial | 50ft |
| Tape Colour | - |
| Roll Length - Imperial | 50ft |
| Roll Length - Metric | 15.24m |
| Tape Width - Imperial | 5" |
| Tape Width - Metric | 127mm |
| Product Range | KHN-1 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
HN Film can be metallized, punched, or formed. It is the recommended choice for applications that require polyimide film with an excellent balance of properties over a wide range of temperatures.
- Size: 5" x 50ft - 1 roll
- Short Length Tape Roll
- Color: Amber
- Material: Polyester backing with Non-Adhesive Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Tape Length - Metric | 15.24m |
| Tape Length - Imperial | 50ft |
| Roll Length - Imperial | 50ft |
| Tape Width - Imperial | 5" |
| Product Range | KHN-1 Series |
| Tape Backing Material | Polyimide Film |
|---|---|
| Total Tape Thickness | 1 mil (0.025 mm) |
| Tape Colour | - |
| Roll Length - Metric | 15.24m |
| Tape Width - Metric | 127mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |