Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 14+ | $17.980 |
| 25+ | $14.020 |
| 50+ | $10.060 |
| 100+ | $9.720 |
| 200+ | $9.400 |
Price for:Each
Minimum: 14
Multiple: 14
$251.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | B-1/2-36Copy |
| Newark Part No. | 99Y5320 |
| Product Range | B Series |
| Technical Datasheet | |
| Tape Type | Masking |
| Adhesive Type | Silicone Adhesive |
| Tape Backing Material | Polyimide Film |
| Tape Application | PCB Protection |
| Tape Length - Metric | 33m |
| Tape Length - Imperial | 36yard |
| Tape Colour | Amber |
| Total Tape Thickness | 2.5 mil (0.065 mm) |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 0.5" |
| Tape Width - Metric | 12.7mm |
| Product Range | B Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Polyimide Film Tape, Silicone Adhesive, 1 Mil, High temperature, high performance film tape.
- Size: 0.5" x 36yd - 1 roll
- Tape Roll
- Color: Amber
- Material: Polyimide Tape
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Masking |
|---|---|
| Tape Backing Material | Polyimide Film |
| Tape Length - Metric | 33m |
| Tape Colour | Amber |
| Roll Length - Imperial | 36yard |
| Tape Width - Imperial | 0.5" |
| Product Range | B Series |
| Adhesive Type | Silicone Adhesive |
|---|---|
| Tape Application | PCB Protection |
| Tape Length - Imperial | 36yard |
| Total Tape Thickness | 2.5 mil (0.065 mm) |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 12.7mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
