Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 23+ | $11.180 |
| 50+ | $10.510 |
| 100+ | $9.950 |
| 200+ | $9.160 |
| 500+ | $8.430 |
Price for:Each
Minimum: 23
Multiple: 23
$257.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | B-4-1Copy |
| Newark Part No. | 99Y5327 |
| Product Range | B Series |
| Technical Datasheet | |
| Tape Type | Masking |
| Tape Backing Material | Polyimide Film |
| Adhesive Type | Silicone Adhesive |
| Tape Application | PCB Protection |
| Tape Length - Metric | 914.4mm |
| Tape Length - Imperial | 1yard |
| Tape Colour | Amber |
| Total Tape Thickness | 2.5 mil (0.065 mm) |
| Roll Length - Imperial | 1yard |
| Roll Length - Metric | 914.4mm |
| Tape Width - Imperial | 4" |
| Tape Width - Metric | 101.6mm |
| Product Range | B Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Polyimide Film Tape, Silicone Adhesive, 1 Mil, High temperature, high performance film tape.
- Size: 4" x 1yd - 1 roll
- Short Length Tape Roll
- Color: Amber
- Material: Polyimide Tape
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Masking |
|---|---|
| Adhesive Type | Silicone Adhesive |
| Tape Length - Metric | 914.4mm |
| Tape Colour | Amber |
| Roll Length - Imperial | 1yard |
| Tape Width - Imperial | 4" |
| Product Range | B Series |
| Tape Backing Material | Polyimide Film |
|---|---|
| Tape Application | PCB Protection |
| Tape Length - Imperial | 1yard |
| Total Tape Thickness | 2.5 mil (0.065 mm) |
| Roll Length - Metric | 914.4mm |
| Tape Width - Metric | 101.6mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
